There are no models available for this part yet.
Overview of UTP28SP100 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for UTP28SP100 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X0312
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3300 / $93.7000 | Buy Now | |
DISTI #
UTP28SP100-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.6610 | Buy Now | |
DISTI #
UTP28SP100
|
Avnet Americas | Cable Assembly Cat 6 30.48m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP100) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1000 | Buy Now | |
DISTI #
644-UTP28SP100
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$81.6600 | Order Now | |
DISTI #
PANUTP28SP100
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Copper Patch Cord, Cat 5e (SD), 28 AWG, Off White CM/LSZH UTP Cable, 100 Ft RoHS: Compliant | Alternative Product Available |
|
$76.1000 / $88.7600 | Buy Now | ||
DISTI #
000000000003963647
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$82.9400 / $104.6300 | Buy Now | |
Master Electronics | Copper Patch Cord, Cat 5e (SD), 28 AWG, Off White CM/LSZH UTP Cable, 100 Ft RoHS: Compliant | Alternative Product Available |
|
$76.1000 / $88.7600 | Buy Now |
CAD Models for UTP28SP100 by Panduit Corp
Part Data Attributes for UTP28SP100 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
TX6-28
|
Application
|
1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX
|
Approvals
|
ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.8 mm
|
IEC Conformance
|
YES
|
Length
|
30.48 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|