Part Details for UTP28SP100YL by Panduit Corp
Overview of UTP28SP100YL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for UTP28SP100YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X0321
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP100YL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3300 / $93.7000 | Buy Now |
DISTI #
UTP28SP100YL-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.6610 | Buy Now |
DISTI #
UTP28SP100YL
|
Avnet Americas | Cable Assembly Cat 6 30.48m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP100YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1000 | Buy Now |
DISTI #
644-UTP28SP100YL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$81.7400 | Order Now |
DISTI #
PANUTP28SP100YL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1000 / $88.7600 | Buy Now |
DISTI #
000000000003963655
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$82.9400 / $104.6300 | Buy Now |
Part Details for UTP28SP100YL
UTP28SP100YL CAD Models
UTP28SP100YL Part Data Attributes
|
UTP28SP100YL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28SP100YL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TX6-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |