Part Details for UTP28SP10VL by Panduit Corp
Overview of UTP28SP10VL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP10VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9089
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP10VL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $24.5600 | Buy Now |
DISTI #
298-16392-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$16.7021 / $21.3900 | Buy Now |
DISTI #
UTP28SP10VL
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP10VL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2700 | Buy Now |
DISTI #
644-UTP28SP10VL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$19.6200 / $20.4100 | Order Now |
DISTI #
71146112
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Violet CM/LSZH Cable, 10 | Panduit UTP28SP10VL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $19.1000 | RFQ |
DISTI #
PANUTP28SP10VL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$18.2700 / $21.3100 | Buy Now |
DISTI #
000000000003801845
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$20.1600 / $26.3400 | Buy Now |