Part Details for UTP28SP11VL by Panduit Corp
Overview of UTP28SP11VL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP11VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9097
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP11VL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $24.9400 | Buy Now |
DISTI #
UTP28SP11VL-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5030 | Buy Now |
DISTI #
UTP28SP11VL
|
Avnet Americas | Cable Assembly Cat 6 3.352m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP11VL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5600 | Buy Now |
DISTI #
644-UTP28SP11VL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$26.8000 / $30.1500 | Order Now |
DISTI #
PANUTP28SP11VL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$18.5600 / $21.6500 | Buy Now |
DISTI #
000000000003801853
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$20.4800 / $26.7500 | Buy Now |