Part Details for UTP28SP12GR by Panduit Corp
Overview of UTP28SP12GR by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP12GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9102
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP12GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $26.3000 | Buy Now |
DISTI #
298-16395-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$19.1461 / $22.2300 | Buy Now |
DISTI #
UTP28SP12GR
|
Avnet Americas | Cable Assembly Cat 6 3.657m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP12GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5700 | Buy Now |
DISTI #
644-UTP28SP12GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$20.9900 / $22.2300 | Order Now |
DISTI #
71122703
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Green, 12 ft. | Panduit UTP28SP12GR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0200 / $20.4500 | RFQ |
DISTI #
PANUTP28SP12GR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6 | Americas - 0 in Stock |
|
$18.8154 / $20.3834 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 495 Factory Stock |
|
$19.5700 / $22.8300 | Buy Now |
DISTI #
000000000003801858
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$21.5900 / $28.2100 | Buy Now |
|
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 495 Factory Stock |
|
$19.5700 / $22.8300 | Buy Now |