There are no models available for this part yet.
Overview of UTP28SP12RD by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28SP12RD by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W9104
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP12RD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $26.3000 | Buy Now | |
DISTI #
298-16396-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$22.8200 | Buy Now | |
DISTI #
UTP28SP12RD
|
Avnet Americas | Cable Assembly Cat 6 3.657m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP12RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5700 | Buy Now | |
DISTI #
644-UTP28SP12RD
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$21.5600 / $22.6500 | Order Now | |
DISTI #
71122704
|
RS | Category 6 Performance, 28 AWG UTP patch cord with TX6(T) Modular Plugs on each | Panduit UTP28SP12RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$20.7200 / $23.2800 | Buy Now | |
DISTI #
PANUTP28SP12RD
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$19.5700 / $22.8300 | Buy Now | ||
DISTI #
000000000003801860
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$21.5900 / $28.2100 | Buy Now |