Part Details for UTP28SP13GR by Panduit Corp
Overview of UTP28SP13GR by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP13GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9110
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP13GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $27.1800 | Buy Now |
DISTI #
UTP28SP13GR-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3410 | Buy Now |
DISTI #
UTP28SP13GR
|
Avnet Americas | Cable Assembly Cat 6 3.962m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP13GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2200 | Buy Now |
DISTI #
644-UTP28SP13GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 1 |
|
$22.3400 / $32.8500 | Buy Now |
DISTI #
PANUTP28SP13GR
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 10 Factory Stock |
|
$20.2200 / $23.5800 | Buy Now |
DISTI #
000000000003801866
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$22.3200 / $29.1500 | Buy Now |
|
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 10 Factory Stock |
|
$20.2200 / $23.5800 | Buy Now |