Part Details for UTP28SP14 by Panduit Corp
Overview of UTP28SP14 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9115
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $28.0400 | Buy Now |
DISTI #
298-16402-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$20.4141 / $23.7100 | Buy Now |
DISTI #
UTP28SP14
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 PERFORMANC - Bulk (Alt: UTP28SP14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8600 | Buy Now |
DISTI #
644-UTP28SP14
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$22.3800 / $23.7000 | Order Now |
DISTI #
71146114
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Off White CM/LSZH Cable, | Panduit UTP28SP14 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2700 / $21.8000 | RFQ |
DISTI #
PANUTP28SP14
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 35 Factory Stock |
|
$20.8600 / $24.3300 | Buy Now |
DISTI #
000000000003801871
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$23.0200 / $30.0800 | Buy Now |
|
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 35 Factory Stock |
|
$20.8600 / $24.3300 | Buy Now |