Part Details for UTP28SP14BU by Panduit Corp
Overview of UTP28SP14BU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP14BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9117
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP14BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8600 / $27.4800 | Buy Now |
DISTI #
298-16400-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5890 | Buy Now |
DISTI #
UTP28SP14BU
|
Avnet Americas | Cable Assembly Cat 6 4.267m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP14BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4500 | Buy Now |
DISTI #
644-UTP28SP14BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$22.2800 / $26.7400 | Order Now |
DISTI #
71122707
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Blue, 14 ft. | Panduit UTP28SP14BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$21.2000 / $23.0400 | Buy Now |
DISTI #
PANUTP28SP14BU
|
Heilind Electronics | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | Americas - 0 in Stock |
|
$19.6615 / $21.3000 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$20.4500 / $23.8500 | Buy Now |
DISTI #
000000000003801873
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$22.5600 / $29.4800 | Buy Now |