Part Details for UTP28SP15MBL by Panduit Corp
Overview of UTP28SP15MBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP15MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9127
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP15MBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5600 / $52.4800 | Buy Now |
DISTI #
UTP28SP15MBL-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0860 | Buy Now |
DISTI #
UTP28SP15MBL
|
Avnet Americas | Cable Assembly Cat 6 15m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP15MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6200 | Buy Now |
DISTI #
644-UTP28SP15MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$59.6300 / $67.3200 | Order Now |
DISTI #
PANUTP28SP15MBL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.6200 / $49.7100 | Buy Now |
DISTI #
UTP28SP15MBL
|
Avnet Americas | Cable Assembly Cat 6 15m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP15MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6200 | Buy Now |
DISTI #
000000000003801884
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$46.4600 / $58.6100 | Buy Now |