Part Details for UTP28SP15OR by Panduit Corp
Overview of UTP28SP15OR by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP15OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9134
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP15OR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $28.3200 | Buy Now |
DISTI #
298-16409-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$20.6176 / $23.9400 | Buy Now |
DISTI #
UTP28SP15OR
|
Avnet Americas | Cable Assembly Cat 6 4.572m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP15OR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 | Buy Now |
DISTI #
644-UTP28SP15OR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$22.6100 / $23.9300 | Order Now |
DISTI #
71146116
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Orange CM/LSZH Cable, 15 | Panduit UTP28SP15OR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4800 / $22.0200 | RFQ |
DISTI #
PANUTP28SP15OR
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0700 / $24.5800 | Buy Now |
DISTI #
000000000003801891
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$23.2500 / $30.3800 | Buy Now |