There are no models available for this part yet.
Overview of UTP28SP16 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28SP16 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W9138
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $29.7600 | Buy Now | |
DISTI #
UTP28SP16-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$21.6665 / $25.1600 | Buy Now | |
DISTI #
UTP28SP16
|
Avnet Americas | COPPER PATCH CORD CATEGORY 6 PERFORMANC - Bulk (Alt: UTP28SP16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1400 | Buy Now | |
DISTI #
644-UTP28SP16
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$23.7600 / $25.1600 | Order Now | |
DISTI #
PANUTP28SP16
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1400 / $25.8200 | Buy Now | ||
DISTI #
000000000003801895
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$24.4300 / $31.9200 | Buy Now |