Part Details for UTP28SP1MBU by Panduit Corp
Overview of UTP28SP1MBU by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP1MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9065
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP1MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $20.2900 | Buy Now |
DISTI #
UTP28SP1MBU-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4007 / $15.9900 | Buy Now |
DISTI #
UTP28SP1MBU
|
Avnet Americas | Cable Assembly Cat 6 1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP1MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7000 | Buy Now |
DISTI #
644-UTP28SP1MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$14.6900 / $15.9900 | Order Now |
DISTI #
PANUTP28SP1MBU
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANCE 28 AWG,CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$13.7000 / $15.9800 | Buy Now |
DISTI #
UTP28SP1MBU
|
TME | Patch cord, TX6-28™,U/UTP, 6, stranded, Cu, LSZH, blue, 1m, 28AWG Min Qty: 1 | 0 |
|
$9.0600 / $12.9400 | RFQ |
DISTI #
000000000003801932
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$15.1100 / $19.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$13.7000 / $15.9800 | Buy Now |