Part Details for UTP28SP1MVL by Panduit Corp
Overview of UTP28SP1MVL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP1MVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9069
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP1MVL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9300 / $20.6900 | Buy Now |
DISTI #
UTP28SP1MVL-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8710 | Buy Now |
DISTI #
UTP28SP1MVL
|
Avnet Americas | Cable Assembly Cat 6 1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP1MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9700 | Buy Now |
DISTI #
644-UTP28SP1MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$20.1700 / $22.6900 | Order Now |
DISTI #
PANUTP28SP1MVL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $16.2900 | Buy Now |
DISTI #
UTP28SP1MVL
|
TME | Patch cord, TX6-28™,U/UTP, 6, stranded, Cu, LSZH, violet, 1m, 28AWG Min Qty: 1 | 0 |
|
$9.7200 / $13.8900 | RFQ |
DISTI #
000000000003801936
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$15.4100 / $20.1400 | Buy Now |