Part Details for UTP28SP1YL by Panduit Corp
Overview of UTP28SP1YL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP1YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9074
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 1Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |Panduit UTP28SP1YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$12.8100 / $15.3100 | Buy Now |
DISTI #
298-16418-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
99 In Stock |
|
$12.2266 / $14.5900 | Buy Now |
DISTI #
46W9074
|
Avnet Americas | Cable Assembly Cat 6 0.304m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 46W9074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$13.6700 / $15.3100 | Buy Now |
DISTI #
UTP28SP1YL
|
Avnet Americas | Cable Assembly Cat 6 0.304m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP1YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
644-UTP28SP1YL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$13.4200 / $14.5900 | Order Now |
DISTI #
71122721
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Yellow, 1 ft. | Panduit UTP28SP1YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7000 / $14.7400 | RFQ |
DISTI #
PANUTP28SP1YL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
20 In Stock |
|
$12.5100 / $14.1300 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$12.4100 | Buy Now |
DISTI #
000000000003801941
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$13.7900 / $18.0100 | Buy Now |