Part Details for UTP28SP25BL by Panduit Corp
Overview of UTP28SP25BL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP25BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9203
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP25BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2600 / $36.7900 | Buy Now |
DISTI #
298-16426-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$26.7857 / $31.1100 | Buy Now |
DISTI #
UTP28SP25BL
|
Avnet Americas | Cable Assembly Cat 6 7.62m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP25BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3800 | Buy Now |
DISTI #
644-UTP28SP25BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$30.2400 / $31.1100 | Order Now |
DISTI #
71122728
|
RS | Category 6 Performance, 28 AWG UTP patch cord with TX6(T) Modular Plugs on each | Panduit UTP28SP25BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6200 / $31.1100 | RFQ |
DISTI #
PANUTP28SP25BL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 515 Factory Stock |
|
$27.3800 / $31.9300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$40.7143 / $42.8572 | Buy Now | |
DISTI #
UTP28SP25BL
|
Avnet Americas | Cable Assembly Cat 6 7.62m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP25BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3800 | Buy Now |