Part Details for UTP28SP3MGR by Panduit Corp
Overview of UTP28SP3MGR by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP3MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9217
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP3MGR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $23.9600 | Buy Now |
DISTI #
UTP28SP3MGR-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
79 In Stock |
|
$17.4397 / $20.2500 | Buy Now |
DISTI #
UTP28SP3MGR
|
Avnet Americas | Cable Assembly Cat 6 3m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP3MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
644-UTP28SP3MGR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$19.6900 / $20.2500 | Order Now |
DISTI #
PANUTP28SP3MGR
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8200 / $20.7800 | Buy Now |
DISTI #
UTP28SP3MGR
|
Avnet Americas | Cable Assembly Cat 6 3m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP3MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
UTP28SP3MGR
|
TME | Patch cord, TX6-28™,U/UTP, 6, stranded, Cu, LSZH, green, 3m, 28AWG Min Qty: 1 | 8 |
|
$11.8800 / $16.9000 | Buy Now |
DISTI #
000000000003802005
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$19.6700 / $25.6900 | Buy Now |