Part Details for UTP28SP50BU by Panduit Corp
Overview of UTP28SP50BU by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP50BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9285
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP50BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 / $54.1600 | Buy Now |
DISTI #
298-16452-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$43.0356 / $49.9800 | Buy Now |
DISTI #
UTP28SP50BU
|
Avnet Americas | Cable Assembly Cat 6 15.24m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP50BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9800 | Buy Now |
DISTI #
644-UTP28SP50BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$47.2400 / $49.9800 | Order Now |
DISTI #
71146127
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 50 Ft | Panduit UTP28SP50BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7500 / $45.9600 | RFQ |
DISTI #
PANUTP28SP50BU
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 413 Factory Stock |
|
$43.9800 / $51.3000 | Buy Now |
DISTI #
000000000003802042
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$47.9400 / $60.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 413 Factory Stock |
|
$43.9800 / $51.3000 | Buy Now |