There are no models available for this part yet.
Overview of UTP28SP5MBU-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28SP5MBU-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38X1063
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP5MBU-Q RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
UTP28SP5MBU-Q
|
Avnet Americas | Cable Assembly Cat 6 5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP5MBU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 | Buy Now | |
DISTI #
PANUTP28SP5MBU-Q
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4000 / $26.1300 | Buy Now | ||
DISTI #
000000000004954796
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 25 | 0 |
|
$24.4100 / $25.6700 | Buy Now |