Part Details for UTP28SP5MBU by Panduit Corp
Overview of UTP28SP5MBU by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP5MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9273
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP5MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 / $29.5200 | Buy Now |
DISTI #
UTP28SP5MBU-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
61 In Stock |
|
$21.4943 / $24.9600 | Buy Now |
DISTI #
UTP28SP5MBU
|
Avnet Americas | Cable Assembly Cat 6 5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP5MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
644-UTP28SP5MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 5 |
|
$23.5700 / $24.9600 | Buy Now |
DISTI #
PANUTP28SP5MBU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$26.0800 / $33.8100 | Buy Now |
DISTI #
51667136
|
Verical | Category 6 Performance SD 28 AWG UTP Patch Cords RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2039 | Americas - 10 |
|
$42.7975 | Buy Now |
DISTI #
UTP28SP5MBU
|
Avnet Americas | Cable Assembly Cat 6 5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP5MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
UTP28SP5MBU
|
TME | Patch cord, TX6-28™,U/UTP, 6, stranded, Cu, LSZH, blue, 5m, 28AWG Min Qty: 1 | 0 |
|
$14.5600 / $20.6800 | RFQ |
DISTI #
000000000003802053
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$24.2400 / $31.6700 | Buy Now |