Part Details for UTP28SP6BU by Panduit Corp
Overview of UTP28SP6BU by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP6BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9293
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP6BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $23.2800 | Buy Now |
DISTI #
298-12906-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
124 In Stock |
|
$15.3732 / $18.3500 | Buy Now |
DISTI #
UTP28SP6BU
|
Avnet Americas | Cable Assembly Cat 6 1.828m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP6BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7100 | Buy Now |
DISTI #
644-UTP28SP6BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$16.8600 / $18.3400 | Order Now |
DISTI #
71122754
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Blue, 6 ft. | Panduit UTP28SP6BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2000 / $17.4200 | RFQ |
DISTI #
PANUTP28SP6BU
|
Heilind Electronics | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | Americas - 0 in Stock |
|
$15.3438 / $19.6400 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
40 In Stock 3794 Factory Stock |
|
$15.7100 / $18.3200 | Buy Now |
|
NAC | CPR PC CATEGORY 6 PERFORMANC PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000003802065
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$17.3400 / $22.6500 | Buy Now |
|
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
40 In Stock 3794 Factory Stock |
|
$15.7100 / $18.3200 | Buy Now |