Part Details for UTP28SP7BU by Panduit Corp
Overview of UTP28SP7BU by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP7BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9309
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 7Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Panduit UTP28SP7BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$15.5400 / $18.5400 | Buy Now |
DISTI #
298-12910-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
901 In Stock |
|
$15.6863 / $18.2200 | Buy Now |
DISTI #
UTP28SP7BU
|
Avnet Americas | Cable Assembly Cat 6 2.133m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP7BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0300 | Buy Now |
DISTI #
46W9309
|
Avnet Americas | Cable Assembly Cat 6 2.133m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 46W9309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$16.5400 / $18.5400 | Buy Now |
DISTI #
644-UTP28SP7BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$17.2000 / $18.2200 | Order Now |
DISTI #
71122760
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Blue, 7 ft. | Panduit UTP28SP7BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7600 / $18.2200 | RFQ |
DISTI #
PANUTP28SP7BU
|
Heilind Electronics | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | Americas - 187 in Stock |
|
$15.6563 / $20.0400 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
28 In Stock 11957 Factory Stock |
|
$16.1300 / $17.6200 | Buy Now |
DISTI #
PANUTP28SP7BU
|
Interstate Connecting Components | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | 37 |
|
$15.6563 / $20.0400 | Buy Now |
|
NAC | 1PK 7FT BLU CAT6SD COPPER PATCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |