Part Details for UTP28SP8BL by Panduit Corp
Overview of UTP28SP8BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP8BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9324
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP8BL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 / $22.8600 | Buy Now |
DISTI #
298-16466-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4547 / $19.7900 | Buy Now |
DISTI #
UTP28SP8BL
|
Avnet Americas | Cable Assembly Cat 6 2.438m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP8BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0100 | Buy Now |
DISTI #
644-UTP28SP8BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$18.2700 / $19.3200 | Order Now |
DISTI #
71146141
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Black CM/LSZH Cable, 8 Ft | Panduit UTP28SP8BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0700 / $18.3500 | RFQ |
DISTI #
PANUTP28SP8BL
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 141 Factory Stock |
|
$17.0100 / $19.8400 | Buy Now |
DISTI #
000000000003802096
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$18.7700 / $24.5200 | Buy Now |
|
Master Electronics | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 141 Factory Stock |
|
$17.0100 / $19.8400 | Buy Now |