Part Details for UTP28SP8INRD-48 by Panduit Corp
Overview of UTP28SP8INRD-48 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP8INRD-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X1214
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP8INRD-48 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $17.9200 | Buy Now |
DISTI #
298-23736-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
63 In Stock |
|
$11.8352 / $14.1300 | Buy Now |
DISTI #
UTP28SP8INRD-48
|
Avnet Americas | Cable Assembly Cat 6 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP8INRD-48) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
644-UTP28SP8INRD-48
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$12.9900 / $13.3600 | Order Now |
DISTI #
PANUTP28SP8INRD-48
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$12.1000 / $14.1100 | Buy Now |
DISTI #
000000000004954865
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 48 | 0 |
|
$13.1800 / $13.8600 | Buy Now |
Part Details for UTP28SP8INRD-48
UTP28SP8INRD-48 CAD Models
UTP28SP8INRD-48 Part Data Attributes
|
UTP28SP8INRD-48
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28SP8INRD-48
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TX6-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |