Part Details for UTP28X0.5MPK by Panduit Corp
Overview of UTP28X0.5MPK by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X0.5MPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTP28X0.5MPK-ND
|
DigiKey | CAT 6A 28AWG UTP CM/LSZH PI Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2480 | Buy Now |
DISTI #
UTP28X0.5MPK
|
Avnet Americas | Cable Assembly CAT 6a Patch Cord CM/LSZH 28AWG 0.5m RJ-45 Modular Plug to RJ-45 Modular Plug - Bulk (Alt: UTP28X0.5MPK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4200 | Buy Now |
DISTI #
644-UTP28X0.5MPK
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi RoHS: Compliant | 0 |
|
$19.2400 / $25.7800 | Order Now |
DISTI #
PANUTP28X0.5MPK
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4200 / $20.3200 | Buy Now |
DISTI #
000000000005841385
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi Min Qty: 1 | 0 |
|
$19.2300 / $25.1200 | Buy Now |
Part Details for UTP28X0.5MPK
UTP28X0.5MPK CAD Models
UTP28X0.5MPK Part Data Attributes
|
UTP28X0.5MPK
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X0.5MPK
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |