There are no models available for this part yet.
Overview of UTP28X10VL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28X10VL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y7477
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Vi |Panduit UTP28X10VL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3900 / $33.1800 | Buy Now | |
DISTI #
UTP28X10VL-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
66 In Stock |
|
$22.3520 / $28.6400 | Buy Now | |
DISTI #
UTP28X10VL
|
Avnet Americas | Cable Assembly Cat 6a 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X10VL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6900 | Buy Now | |
DISTI #
644-UTP28X10VL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Vi RoHS: Compliant | 0 |
|
$26.9000 / $29.7200 | Order Now | |
DISTI #
PANUTP28X10VL
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, VI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1471 Factory Stock |
|
$24.6900 / $28.8000 | Buy Now | ||
DISTI #
000000000005416382
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Vi Min Qty: 1 | 0 |
|
$27.2400 / $35.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 1471 Factory Stock |
|
$24.6900 / $28.8000 | Buy Now |
CAD Models for UTP28X10VL by Panduit Corp
Part Data Attributes for UTP28X10VL by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Application
|
DATA CENTER, ETHERNET, HIGH SPEED COMPUTING
|
Approvals
|
ANSI/TIA-1096-A; CSA; IEC 60603-7; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
YES
|
Length
|
3.048 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|