Part Details for UTP28X10YL by Panduit Corp
Overview of UTP28X10YL by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X10YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7478
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:10Ftrohs Compliant: Yes |Panduit UTP28X10YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$25.3100 / $30.2500 | Buy Now |
DISTI #
298-16482-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60 In Stock |
|
$24.1557 / $28.0500 | Buy Now |
DISTI #
67Y7478
|
Avnet Americas | Cable Assembly Cat 6a 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 67Y7478) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$27.0100 / $30.2500 | Buy Now |
DISTI #
UTP28X10YL
|
Avnet Americas | Cable Assembly Cat 6a 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X10YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6900 | Buy Now |
DISTI #
644-UTP28X10YL
|
Mouser Electronics | Wire Ducting & Raceways Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Ye RoHS: Compliant | 0 |
|
$26.4800 / $28.0500 | Order Now |
DISTI #
71122773
|
RS | Category 6A Performance, 28AWG, UTP Patch Cord, CM/LSZH, Yellow, 10ft. | Panduit UTP28X10YL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7700 / $26.6300 | RFQ |
DISTI #
PANUTP28X10YL
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, YE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2255 Factory Stock |
|
$24.6900 / $28.8000 | Buy Now |
DISTI #
000000000005416383
|
Sager | Wire Ducting & Raceways Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Ye Min Qty: 1 | 0 |
|
$27.2400 / $35.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2255 Factory Stock |
|
$24.6900 / $28.8000 | Buy Now |
Part Details for UTP28X10YL
UTP28X10YL CAD Models
UTP28X10YL Part Data Attributes
|
UTP28X10YL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X10YL
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |