Part Details for UTP28X13PK by Panduit Corp
Overview of UTP28X13PK by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X13PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0373
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Pi |Panduit UTP28X13PK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1600 / $36.6600 | Buy Now |
DISTI #
UTP28X13PK-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1360 | Buy Now |
DISTI #
UTP28X13PK
|
Avnet Americas | Cable Assembly Cat 6a 3.962m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X13PK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 | Buy Now |
DISTI #
644-UTP28X13PK
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi RoHS: Compliant | 0 |
|
$30.1300 / $41.4400 | Order Now |
DISTI #
PANUTP28X13PK
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2800 / $31.8200 | Buy Now |
DISTI #
000000000005570067
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi Min Qty: 1 | 0 |
|
$30.1000 / $39.3300 | Buy Now |