Part Details for UTP28X14PK by Panduit Corp
Overview of UTP28X14PK by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X14PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0375
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Pi |Panduit UTP28X14PK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5000 / $37.0900 | Buy Now |
DISTI #
UTP28X14PK-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4890 | Buy Now |
DISTI #
UTP28X14PK
|
Avnet Americas | Cable Assembly Cat 6a 4.267m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X14PK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6000 | Buy Now |
DISTI #
644-UTP28X14PK
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi RoHS: Compliant | 0 |
|
$30.0800 / $40.1100 | Order Now |
DISTI #
PANUTP28X14PK
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6000 / $32.1900 | Buy Now |
DISTI #
000000000005570068
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi Min Qty: 1 | 0 |
|
$30.4500 / $39.7900 | Buy Now |