There are no models available for this part yet.
Overview of UTP28X14YL-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28X14YL-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6700 / $33.4400 | Buy Now | ||
DISTI #
000000000005650134
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch | 0 |
|
Buy Now |
CAD Models for UTP28X14YL-Q by Panduit Corp
Part Data Attributes for UTP28X14YL-Q by Panduit Corp
UTP28X14YL-Q
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
UTP28X14YL-QPanduit CorpVS
-