Part Details for UTP28X15 by Panduit Corp
Overview of UTP28X15 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7614
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 15Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Off White, Cable Length - Metric:4.6M Rohs Compliant: Yes |Panduit UTP28X15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$29.7500 / $35.5600 | Buy Now |
DISTI #
UTP28X15-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$25.8504 / $33.1200 | Buy Now |
DISTI #
UTP28X15
|
Avnet Americas | CAT 6A 28AWG UTP PATCH CORD CM/LSZH VI - Bulk (Alt: UTP28X15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0200 | Buy Now |
DISTI #
644-UTP28X15
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Of RoHS: Compliant | 0 |
|
$31.1400 / $33.1200 | Order Now |
DISTI #
73743716
|
RS | Cat 6A 28 AWG UTP Copper Patch Cord, 15 ft, IW | Panduit UTP28X15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2400 / $31.4400 | RFQ |
DISTI #
PANUTP28X15
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, OF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2020 Factory Stock |
|
$29.0200 / $33.8500 | Buy Now |
DISTI #
000000000005416501
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Of Min Qty: 1 | 0 |
|
$31.6300 / $39.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2020 Factory Stock |
|
$29.0200 / $33.8500 | Buy Now |
DISTI #
10017905
|
TestEquity LLC | Panduit UTP28X15 Patch Cord, Cat 6A, 28AWG, Copper, UTP, 15'L, CM/LSZH, Off White | 0 |
|
$36.2800 | Buy Now |
Part Details for UTP28X15
UTP28X15 CAD Models
UTP28X15 Part Data Attributes
|
UTP28X15
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X15
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 4.572 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |