There are no models available for this part yet.
Overview of UTP28X15GR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28X15GR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y7617
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 15Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:4.6M Rohs Compliant: Yes |Panduit UTP28X15GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$29.7500 / $35.5600 | Buy Now | |
DISTI #
UTP28X15GR-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$28.3982 / $32.9800 | Buy Now | |
DISTI #
67Y7617
|
Avnet Americas | Cable Assembly Cat 6a 4.572m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 67Y7617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$31.7500 / $35.5600 | Buy Now | |
DISTI #
UTP28X15GR
|
Avnet Americas | Cable Assembly Cat 6a 4.572m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X15GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0200 | Buy Now | |
DISTI #
644-UTP28X15GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Gr RoHS: Compliant | 0 |
|
$31.1400 / $32.9800 | Order Now | |
DISTI #
73743718
|
RS | Cat 6A 28 AWG UTP Copper Patch Cord, 15 ft, Green | Panduit UTP28X15GR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3300 / $32.9700 | RFQ | |
DISTI #
PANUTP28X15GR
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, GR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 91 Factory Stock |
|
$29.0200 / $33.8500 | Buy Now | ||
DISTI #
000000000005416504
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Gr Min Qty: 1 | 0 |
|
$31.6300 / $39.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 91 Factory Stock |
|
$29.0200 / $33.8500 | Buy Now |
CAD Models for UTP28X15GR by Panduit Corp
Part Data Attributes for UTP28X15GR by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Application
|
DATA CENTER, ETHERNET, HIGH SPEED COMPUTING
|
Approvals
|
ANSI/TIA-1096-A; CSA; IEC 60603-7; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
YES
|
Length
|
4.572 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|