Part Details for UTP28X5MBU-Q by Panduit Corp
Overview of UTP28X5MBU-Q by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X5MBU-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTP28X5MBU-Q
|
Avnet Americas | TX6A-28 Category 6A UTP Copper Patch Cord 28AWG CM/LSZH Rated RJ45 Modular Plug to RJ45 Modular Plug Blue 5m 25-Pack Bulk - Bulk (Alt: UTP28X5MBU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2400 | Buy Now |
DISTI #
PANUTP28X5MBU-Q
|
Heilind Electronics | CATEGORY 6A PERFORMANCE 28 AWG UTP PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2400 / $35.2700 | Buy Now |
DISTI #
000000000005650302
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch Min Qty: 25 | 0 |
|
$32.9600 / $33.3700 | Buy Now |