Part Details for UTP6AL5M by Panduit Corp
Overview of UTP6AL5M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Automotive
Price & Stock for UTP6AL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-UTP6AL5M-ND
|
DigiKey | COPPER PATCH CORD 6A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANUTP6AL5M
|
Heilind Electronics | CU,PC,CAT6A,UTP,LSZH,CBL,IW,5M | Americas - 0 in Stock |
|
Buy Now |