There are no models available for this part yet.
Overview of UTP6ASD12VL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTP6ASD12VL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T3660
|
Newark | Copper Patch Cord, Cat 6A (Sd), Violet U |Panduit UTP6ASD12VL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Cat 6a UTP 3.66m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp RoHS: Compliant | 0 |
|
$18.2900 / $25.6700 | Buy Now | ||
DISTI #
000000000003340961
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A (SD), Violet U | 0 |
|
Buy Now |
CAD Models for UTP6ASD12VL by Panduit Corp
Part Data Attributes for UTP6ASD12VL by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Application
|
DATA CENTER, ETHERNET, HIGH SPEED COMPUTING
|
Approvals
|
ANSI/TIA-1096-A, IEC 60603-7, CSA, UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
YES
|
Diameter
|
6.096 mm
|
IEC Conformance
|
YES
|
Length
|
12 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|