UTP6ASD40BU
Panduit Corp
Description: Cable Assembly,

Overview of UTP6ASD40BU by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for UTP6ASD40BU by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Assembly UTP 12.19m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant 0
  • 1 $69.7000
  • 5 $42.8900
  • 10 $39.2700
  • 25 $37.1700
  • 50 $36.2100
  • 100 $35.2900
$35.2900 / $69.7000 Buy Now
DISTI # 000000000003341126
Sager Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A (SD), Blue UTP 0
Buy Now

CAD Models for UTP6ASD40BU by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTP6ASD40BU by Panduit Corp

UTP6ASD40BU
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Application
DATA CENTER, ETHERNET, HIGH SPEED COMPUTING
Approvals
ANSI/TIA-1096-A, IEC 60603-7, CSA, UL
Conductor Material
COPPER ALLOY
Connector Side1
RJ45
Connector Side2
RJ45
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.129 mm2
DIN Conformance
YES
Diameter
6.096 mm
IEC Conformance
YES
Length
40 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Shielding
NO
Wire Gauge
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. UTP6ASD40BU
    Panduit Corp
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTP6ASD40BU by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTP6ASD40BU by Panduit Corp

Select Manufacturer
Which Manufacturer of UTP6ASD40BU would you like to use for your alert(s)?
  • Please alert me when UTP6ASD40BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTP6ASD40BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTP6ASD40BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTP6ASD40BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTP6ASD40BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTP6ASD40BU by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: