Part Details for UTP6AX15MYL by Panduit Corp
Overview of UTP6AX15MYL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTP6AX15MYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-UTP6AX15MYL-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 49.21' Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0140 | Buy Now |
DISTI #
UTP6AX15MYL
|
Avnet Americas | Cable Assembly Cat6 15m Modular Plug to Modular Plug Yellow - Bulk (Alt: UTP6AX15MYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7200 | Buy Now |
DISTI #
644-UTP6AX15MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with RoHS: Compliant | 0 |
|
$84.7900 / $90.0900 | Order Now |
DISTI #
PANUTP6AX15MYL
|
Heilind Electronics | CATEGORY 6A, 10 GBS UTP PATCH CORD WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.7200 / $68.4900 | Buy Now |
DISTI #
UTP6AX15MYL
|
Avnet Americas | Cable Assembly Cat6 15m Modular Plug to Modular Plug Yellow - Bulk (Alt: UTP6AX15MYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7200 | Buy Now |
DISTI #
000000000006198916
|
Sager | Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with Min Qty: 1 | 0 |
|
$64.0000 / $80.7400 | Buy Now |
Part Details for UTP6AX15MYL
UTP6AX15MYL CAD Models
UTP6AX15MYL Part Data Attributes:
|
UTP6AX15MYL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6AX15MYL
Panduit Corp
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ANSI; CUL; TIA; UL | |
Connector Side1 | MODULAR PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |