Part Details for UTPCH110ORY by Panduit Corp
Overview of UTPCH110ORY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH110ORY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9182
|
Newark | Copper Patch Cord, Cat 5E, Orange Utp Ca |Panduit UTPCH110ORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3300 / $61.0300 | Buy Now |
DISTI #
000000000004955569
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Orange UTP Ca | 0 |
|
Buy Now |
Part Details for UTPCH110ORY
UTPCH110ORY CAD Models
UTPCH110ORY Part Data Attributes
|
UTPCH110ORY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH110ORY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 33.53 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH110ORY
This table gives cross-reference parts and alternative options found for UTPCH110ORY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH110ORY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH110Y | Cable Assembly | Panduit Corp | UTPCH110ORY vs UTPCH110Y |
UTPCH110VLY | Cable Assembly | Panduit Corp | UTPCH110ORY vs UTPCH110VLY |
UTPCH110BUY | Cable Assembly | Panduit Corp | UTPCH110ORY vs UTPCH110BUY |
UTPCH110GRY | Cable Assembly | Panduit Corp | UTPCH110ORY vs UTPCH110GRY |