There are no models available for this part yet.
Overview of UTPCH130GYY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPCH130GYY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9900 / $71.1200 | Buy Now | ||
DISTI #
000000000004955606
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Gray UTP Cabl | 0 |
|
Buy Now |
CAD Models for UTPCH130GYY by Panduit Corp
Part Data Attributes for UTPCH130GYY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.5 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
39.62 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for UTPCH130GYY
This table gives cross-reference parts and alternative options found for UTPCH130GYY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH130GYY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH130RDY | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130RDY |
UTPCH130Y | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130Y |
UTPCH130VLY | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130VLY |
UTPCH130BLY | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130BLY |
UTPCH130GRY | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130GRY |
UTPCH130YLY | Cable Assembly | Panduit Corp | UTPCH130GYY vs UTPCH130YLY |