Part Details for UTPCH130RDY by Panduit Corp
Overview of UTPCH130RDY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH130RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9222
|
Newark | Copper Patch Cord, Cat 5E, Red Utp Cable |Panduit UTPCH130RDY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9900 / $71.1200 | Buy Now |
DISTI #
000000000004955608
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Red UTP Cable | 0 |
|
Buy Now |
Part Details for UTPCH130RDY
UTPCH130RDY CAD Models
UTPCH130RDY Part Data Attributes
|
UTPCH130RDY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH130RDY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 39.62 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH130RDY
This table gives cross-reference parts and alternative options found for UTPCH130RDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH130RDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH130GYY | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130GYY |
UTPCH130Y | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130Y |
UTPCH130VLY | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130VLY |
UTPCH130BLY | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130BLY |
UTPCH130GRY | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130GRY |
UTPCH130YLY | Cable Assembly | Panduit Corp | UTPCH130RDY vs UTPCH130YLY |