Part Details for UTPCH20RDY by Panduit Corp
Overview of UTPCH20RDY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH20RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4011
|
Newark | Copper Patch Cord, Cat 5E, Red Utp Cable Rohs Compliant: Yes |Panduit UTPCH20RDY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $23.0600 | Buy Now |
DISTI #
UTPCH20RDY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, RED U Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6890 | Buy Now |
DISTI #
UTPCH20RDY
|
Avnet Americas | Cable Assembly UTP 6.1m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPCH20RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5700 | Buy Now |
DISTI #
644-UTPCH20RDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Red UTP Cable RoHS: Compliant | 0 |
|
$17.0500 / $20.8100 | Order Now |
DISTI #
PANUTPCH20RDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, RED UTP CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 6.1m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$15.5700 / $18.1600 | Buy Now |
DISTI #
UTPCH20RDY
|
Avnet Americas | Cable Assembly UTP 6.1m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPCH20RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5700 | Buy Now |
DISTI #
000000000001704162
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Red UTP Cable Min Qty: 1 | 0 |
|
$13.2100 / $17.2600 | Buy Now |