Part Details for UTPCH2RDY by Panduit Corp
Overview of UTPCH2RDY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH2RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4000
|
Newark | Copper Patch Cord, Cat 5E, Red Utp Cable Rohs Compliant: Yes |Panduit UTPCH2RDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $12.5200 | Buy Now |
DISTI #
UTPCH2RDY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, RED U Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5990 | Buy Now |
DISTI #
UTPCH2RDY
|
Avnet Americas | Cable Assembly UTP 0.6m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: UTPCH2RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
644-UTPCH2RDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Red UTP Cable RoHS: Compliant | 0 |
|
$9.1300 / $11.4600 | Order Now |
DISTI #
PANUTPCH2RDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, RED UTP CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 0.6m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$8.4500 / $9.8600 | Buy Now |
DISTI #
000000000001704188
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Red UTP Cable Min Qty: 10 | 0 |
|
$7.1700 / $9.3700 | Buy Now |