Part Details for UTPCH40MYLY by Panduit Corp
Overview of UTPCH40MYLY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH40MYLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17956-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 131.23' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$60.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5800 / $89.3200 | Buy Now |
DISTI #
000000000005650674
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Yellow UTP Cable, 40m | 0 |
|
Buy Now |