There are no models available for this part yet.
Overview of UTPCH4Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPCH4Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K4050
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:1.2M, Cable Length - Imperial:4Ft Rohs Compliant: Yes |Panduit UTPCH4Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5000 / $11.0600 | Buy Now | |
DISTI #
298-16514-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, OFF W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7962 / $11.2600 | Buy Now | |
DISTI #
UTPCH4Y
|
Avnet Americas | COPPER PATCH CORD, CATEGORY 5E, OFF WHIT - Bulk (Alt: UTPCH4Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 | Buy Now | |
DISTI #
644-UTPCH4Y
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit RoHS: Compliant | 0 |
|
$9.2500 / $10.8000 | Order Now | |
DISTI #
71122798
|
RS | Category 5e, UTP patch cord, Pan-Plug Modular Plugs, Off White, 4 ft. | Panduit UTPCH4Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9400 / $10.6900 | RFQ | |
DISTI #
PANUTPCH4Y
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, OFF WHITE UTP | Americas - 0 in Stock |
|
$9.0469 / $11.5800 | Buy Now | |
Onlinecomponents.com | Category 5e, UTP patch cord with Pan-Plug™ Modular Plugs on each end. Off White, 4 ft. RoHS: Compliant |
388 In Stock |
|
$10.0600 / $12.3200 | Buy Now | ||
DISTI #
84436672
|
Verical | Cable Assembly UTP 1.21m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2426 | Americas - 380 |
|
$13.0780 / $16.0160 | Buy Now | |
DISTI #
000000000001704216
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit Min Qty: 10 | 0 |
|
$7.8600 / $10.2700 | Buy Now | |
Master Electronics | Category 5e, UTP patch cord with Pan-Plug™ Modular Plugs on each end. Off White, 4 ft. RoHS: Compliant |
388 In Stock |
|
$10.0600 / $12.3200 | Buy Now |