Part Details for UTPCH4YLY by Panduit Corp
Overview of UTPCH4YLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH4YLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4051
|
Newark | Copper Patch Cord, Cat 5E, Yellow Utp Ca Rohs Compliant: Yes |Panduit UTPCH4YLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $13.7300 | Buy Now |
DISTI #
UTPCH4YLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, YELLO Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5260 | Buy Now |
DISTI #
UTPCH4YLY
|
Avnet Americas | Cable Assembly UTP 1.22m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPCH4YLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 | Buy Now |
DISTI #
644-UTPCH4YLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Yellow UTP Ca RoHS: Compliant | 0 |
|
$9.9400 / $11.2300 | Order Now |
DISTI #
PANUTPCH4YLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, CA YELLOW UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.22m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$9.2600 / $10.8000 | Buy Now |
DISTI #
000000000001704217
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Yellow UTP Ca Min Qty: 10 | 0 |
|
$7.8600 / $10.2700 | Buy Now |