Part Details for UTPCH5BUY by Panduit Corp
Overview of UTPCH5BUY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH5BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4053
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft, Colour:Blue Rohs Compliant: Yes |Panduit UTPCH5BUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 | Buy Now |
DISTI #
298-12954-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$9.4869 / $11.3200 | Buy Now |
DISTI #
UTPCH5BUY
|
Avnet Americas | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: UTPCH5BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 | Buy Now |
DISTI #
644-UTPCH5BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Blue UTP RoHS: Compliant | 9 |
|
$9.7900 / $11.3100 | Buy Now |
DISTI #
71146168
|
RS | Copper Patch Cord, Cat 5e, Blue UTP Cable, 5ft | Panduit UTPCH5BUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.1800 / $11.4300 | Buy Now |
DISTI #
PANUTPCH5BUY
|
Heilind Electronics | Copper Patch Cord, Cat 5e, Blue UTP Cabl | Americas - 0 in Stock |
|
$9.4688 / $12.1200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 2077 Factory Stock |
|
$9.7000 / $11.3100 | Buy Now |
DISTI #
000000000001704219
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Blue UTP Min Qty: 10 | 0 |
|
$8.2300 / $10.7500 | Buy Now |
|
Master Electronics | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 2077 Factory Stock |
|
$9.7000 / $11.3100 | Buy Now |