Part Details for UTPCH5GYY by Panduit Corp
Overview of UTPCH5GYY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH5GYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4055
|
Newark | Copper Patch Cord, Category 5E, Gray Utp Rohs Compliant: Yes |Panduit UTPCH5GYY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $14.3700 | Buy Now |
DISTI #
UTPCH5GYY-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 5E, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$9.4869 / $11.3200 | Buy Now |
DISTI #
UTPCH5GYY
|
Avnet Americas | COPPER PATCH CORD, CATEGORY 5E, GRAY UTP - Bulk (Alt: UTPCH5GYY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 | Buy Now |
DISTI #
644-UTPCH5GYY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Gray UTP RoHS: Compliant | 0 |
|
$14.0000 / $16.1700 | Order Now |
DISTI #
PANUTPCH5GYY
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 5E, GRAY UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e Patch Cord RoHS: Compliant |
15 In Stock |
|
$9.7000 / $11.3100 | Buy Now |
DISTI #
51673676
|
Verical | Copper Patch Cord, Category 5e, Gray UTP RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1507 | Americas - 10 |
|
$12.6100 / $14.7030 | Buy Now |
DISTI #
000000000001704221
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Gray UTP Min Qty: 10 | 0 |
|
$10.7000 / $13.9800 | Buy Now |
|
Master Electronics | Category 5e Patch Cord RoHS: Compliant |
15 In Stock |
|
$9.7000 / $11.3100 | Buy Now |