There are no models available for this part yet.
Overview of UTPK6A3MRD by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPK6A3MRD by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T3454
|
Newark | Keyed Copper Patch Cord, Cat 6A, Red Utp |Panduit UTPK6A3MRD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $36.0200 | Buy Now | |
DISTI #
UTPK6A3MRD-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6060 | Buy Now | |
DISTI #
UTPK6A3MRD
|
Avnet Americas | Cable Assembly UTP 3m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPK6A3MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 | Buy Now | |
DISTI #
644-UTPK6A3MRD
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Red UTP RoHS: Compliant | 0 |
|
$29.6000 / $38.4300 | Order Now | |
DISTI #
PANUTPK6A3MRD
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, RED UTP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly UTP 3m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$26.8000 / $31.2600 | Buy Now | ||
DISTI #
000000000003341312
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Red UTP Min Qty: 1 | 0 |
|
$29.5700 / $38.6300 | Buy Now |
CAD Models for UTPK6A3MRD by Panduit Corp
Part Data Attributes for UTPK6A3MRD by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|