Part Details for UTPSP100BUY by Panduit Corp
Overview of UTPSP100BUY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP100BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8405
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable |Panduit UTPSP100BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3800 / $93.7600 | Buy Now |
DISTI #
298-16519-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
19 In Stock |
|
$53.7500 | Buy Now |
DISTI #
UTPSP100BUY
|
Avnet Americas | KEYED COPPER PATCH CORD CAT 6 ORANGE U - Bulk (Alt: UTPSP100BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1400 | Buy Now |
DISTI #
644-UTPSP100BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp PCord, Cat 6 Blue UTP CBL RoHS: Compliant | 0 |
|
$81.7200 | Order Now |
DISTI #
PANUTPSP100BUY
|
Heilind Electronics | Copper Patch Cord, Cat 6, Blue UTP Cable, 100Feet | Americas - 0 in Stock |
|
$73.2154 / $76.7581 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1400 / $88.8100 | Buy Now |
DISTI #
UTPSP100BUY
|
TTI | Ethernet Cables / Networking Cables Copp PCord, Cat 6 Blue UTP CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$84.1400 / $88.3400 | Buy Now |
DISTI #
000000000003802140
|
Sager | Ethernet Cables / Networking Cables Copp PCord, Cat 6 Blue UTP CBL Min Qty: 1 | 0 |
|
$82.9900 / $104.7000 | Buy Now |