There are no models available for this part yet.
Overview of UTPSP100ORY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP100ORY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W8407
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab |Panduit UTPSP100ORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0100 / $95.6300 | Buy Now | |
DISTI #
UTPSP100ORY
|
Avnet Americas | COPPER PATCH CORD CAT 6 BLACK UTP CABL - Bulk (Alt: UTPSP100ORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6600 | Buy Now | |
DISTI #
644-UTPSP100ORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 0 |
|
$83.3400 | Order Now | |
DISTI #
PANUTPSP100ORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6600 / $90.5800 | Buy Now | ||
DISTI #
000000000003802142
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$84.6500 / $106.7900 | Buy Now |
CAD Models for UTPSP100ORY by Panduit Corp
Part Data Attributes for UTPSP100ORY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
30.48 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|